Amphenol Industrial UTX Female Dust Cap IP68 Rated, Tin Plated Copper
- RS Stock No.:
- 249-8952
- Mfr. Part No.:
- UTXPF
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 100 more to save €1.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.509 | €5.09 | - |
| 100 - 240 | €0.494 | €4.94 | €1.50 |
| 250 - 490 | €0.475 | €4.75 | €8.50 |
| 500 + | €0.462 | €4.62 | €23.50 |
*price indicative
- RS Stock No.:
- 249-8952
- Mfr. Part No.:
- UTXPF
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | UTX | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Tin Plated Copper | |
| Cord Included | No | |
| Colour | Blue | |
| Standards/Approvals | UL 6703, RoHS, IEC 62852, REACH | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series UTX | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Tin Plated Copper | ||
Cord Included No | ||
Colour Blue | ||
Standards/Approvals UL 6703, RoHS, IEC 62852, REACH | ||
- COO (Country of Origin):
- CN
The Amphe-PV H4 Plus panel mounted connector from Amphenol Industrial Sustainable Technologies is a robust. It has dual-certified DC connector. As an evolution of AISTs well-known H4 connector. The Amphe-PV H4 Plus panel mounted connector includes the same excellent durability.
1500V dual-certified to UL 6703 and IEC 62852 by UL & TÜV
Guaranteed to reliably mate with AISTs entire PV product line
NEC Code Compliant (no locking sleeve required; UL certification only)
0.20 mΩ low resistance RADSOK® contact(Cold-formed contact)
Both stamped and formed (S&F) and machined/cold-formed (CF) contact types available, for ease of field installation
Accepts wire gauges from 14AWG/2.5mm² to 8AWG/10.0mm²
Cable OD range from Ø5.0mm to Ø8.7mm
IP68 Rating (when mated)
UV Resistance
UL94 V-0 (self-extinguishing)
RoHS, REACH compliant
Standard operating temperature range of -40°C to 85°C
Amphe-PV H4 Plus™ panel mounted connector
Related links
- Amphenol Industrial UTX Female Dust Cap IP68 Rated, Tin Plated Copper
- Amphenol Industrial UTX Male Dust Cap IP68 Rated, Tin Plated Copper
- Amphenol Industrial H4 Female Dust Cap IP68 Rated
- Bulgin EXP Female Dust Cap IP68 Rated Nitrile Polyester Solid
- Amphenol Industrial Cap Female Circular Connector Dust Cap IP68 Rated, Plastic
- Bulgin Buccaneer 400 Dust Cap IP68 Rated Polyurethane Nitrile, Copper Alloy
- Lumberg 0381 Circular Connector Dust Cap IP68 Rated Copper Zinc
- Bulgin Standard Buccaneer Female Dust Cap IP68 Rated, Polyamide
