WAGO 756 Male Dust Cap, Shell Size M8 IP67 Rated

Subtotal (1 bag of 10 units)*

€19.27

(exc. VAT)

€23.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€19.27€1.927

*price indicative

RS Stock No.:
279-3282
Mfr. Part No.:
756-8101
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Gender

Male

Product Type

Dust Cap

Shell Size

M8

Series

756

IP Rating

IP67

Panel Mount Fitting

No

Cord Included

No

For Use With

Unused Sockets

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The WAGO M8 protective cap for unused sockets used as accessory for interface Modules and System Wiring.

IP67 protection

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy