WAGO 756 Dust Cap, Shell Size M23 IP67 Rated
- RS Stock No.:
- 279-3285
- Mfr. Part No.:
- 756-8104
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.16 |
*price indicative
- RS Stock No.:
- 279-3285
- Mfr. Part No.:
- 756-8104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Dust Cap | |
| Sub Type | Cap | |
| Shell Size | M23 | |
| Series | 756 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| For Use With | M23 Protective Cap | |
| Colour | Silver | |
| Standards/Approvals | No Exemption, RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Dust Cap | ||
Sub Type Cap | ||
Shell Size M23 | ||
Series 756 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Cord Included No | ||
For Use With M23 Protective Cap | ||
Colour Silver | ||
Standards/Approvals No Exemption, RoHS | ||
- COO (Country of Origin):
- DE
The WAGO M23 protective cap used as accessory for interface Modules and System Wiring.
IP67 protection
ROHS compliant
Related links
- WAGO 756 Male Dust Cap, Shell Size M12 IP67 Rated
- WAGO 756 Female Dust Cap, Shell Size M12 IP67 Rated
- WAGO 756 Male Dust Cap, Shell Size M8 IP67 Rated
- HARTING Han M23 Circular Connector Dust Cap IP67 Rated, Metal
- HARTING Circular connectors M5 Male Dust Cap Thermoplastic
- HARTING Circular Connectors M5 Male Dust Cap Thermoplastic
- RS PRO Circular Connector Dust Cap Plastic
- Murrelektronik Limited Male Circular Connector Dust Cap Plastic
