Murrelektronik Limited 58627 Male Circular Connector Dust Cap, Shell Size M12 IP67 Rated, with Black Finish, Plastic
- RS Stock No.:
- 123-4787
- Distrelec Article No.:
- 304-24-087
- Mfr. Part No.:
- 58627
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€22.15
(exc. VAT)
€27.24
(inc. VAT)
In Stock
- Plus 210 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €2.215 | €22.15 |
| 30 - 40 | €2.124 | €21.24 |
| 50 + | €2.033 | €20.33 |
*price indicative
- RS Stock No.:
- 123-4787
- Distrelec Article No.:
- 304-24-087
- Mfr. Part No.:
- 58627
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Male | |
| Shell Size | M12 | |
| Sub Type | Screw Plug | |
| Military Standard | No | |
| Series | 58627 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Plastic | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Dust Cap | ||
Gender Male | ||
Shell Size M12 | ||
Sub Type Screw Plug | ||
Military Standard No | ||
Series 58627 | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Plastic | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
M12 I/O Blanking Plug
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Related links
- Murrelektronik Limited 8000 Male Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited 7000 Female Circular Connector Dust Cap with Black Finish, Plastic
- RS PRO Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- Murrelektronik Limited 56952 Male Circular Connector Seal with Black Finish, Plastic
- Bulgin M12 Male Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin M12 Male Dust Cap with Nickel Finish, Brass
- Bulgin PXMBNI12 Female Circular Connector Dust Cap with Nickel Finish, Brass
- Bulgin M12 Female Dust Cap with Nickel Plated Finish, Polyamide
