Murrelektronik Limited 56952 Male Circular Connector Seal, Shell Size M12 x 1 mm, with Black Finish, Plastic
- RS Stock No.:
- 284-6568
- Mfr. Part No.:
- 56952
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€3.03
(exc. VAT)
€3.73
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.03 |
*price indicative
- RS Stock No.:
- 284-6568
- Mfr. Part No.:
- 56952
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Seal | |
| Gender | Male | |
| Shell Size | M12 x 1 mm | |
| Sub Type | Connector Seal | |
| Military Standard | No | |
| Series | 56952 | |
| Material | Plastic | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Seal | ||
Gender Male | ||
Shell Size M12 x 1 mm | ||
Sub Type Connector Seal | ||
Military Standard No | ||
Series 56952 | ||
Material Plastic | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 accessories set includes four blind caps. The blind caps are designed to cover M12 connectors.
Made of plastic
Related links
- Murrelektronik Limited 8000 Male Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited 58627 Male Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited 7000 Female Circular Connector Dust Cap with Black Finish, Plastic
- RS PRO Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- Amphenol Industrial C16-3 Female Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Telegartner STX M12x1 Male Dust Cap with Nickel Finish
