Molex 130058 Female Dust Cap IP67 Rated, Nylon
- RS Stock No.:
- 446-3411
- Mfr. Part No.:
- 1300580035
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.07
(exc. VAT)
€8.70
(inc. VAT)
- RS Stock No.:
- 446-3411
- Mfr. Part No.:
- 1300580035
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Series | 130058 | |
| IP Rating | IP67 | |
| Material | Nylon | |
| Cord Included | Yes | |
| Colour | Black | |
| Series Number | 130058 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Series 130058 | ||
IP Rating IP67 | ||
Material Nylon | ||
Cord Included Yes | ||
Colour Black | ||
Series Number 130058 | ||
RoHS Status: Exempt
Brad from Molex Female Dust Cap, 28.6mm Diameter, IP67 - 130058 Series - 67-0300
Protect your connectors from environmental hazards with this weatherproof Brad from Molex dust cap. It's made of durable and impact-resistant nylon material, so it can withstand repeated use. It has a rubber lanyard that you can use to attach it to the receptacle, so it's always within reach and won't get lost. The cap has a knurled grip to make tightening and loosening easy. You'll find components like this frequently used in factories and manufacturing plants where equipment is exposed to dust and dirt.
• IP67 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1m of water
• Practical black colour
• Practical black colour
Applications
• Installation and commissioning sites
• Workshops
• Manufacturing plants
• Workshops
• Manufacturing plants
Can I use this dust cap in direct sunlight?
This dust cap is UV (ultraviolet) stable, which means it's unaffected by ultraviolet light such as the sun's rays. That means you can use it safely under direct sunlight.
What are the dimensions of this dust cap?
The overall length, measured from the middle of the dust cap to the middle of the lanyard hole, is 91mm. The width of the lanyard hole is 25.5mm. The dust cap has an overall diameter of 28.6mm and a thickness of 13mm.
Related links
- Molex 130058 Female Dust Cap IP67 Rated, Nylon
- Brad from Molex 130058 Female Dust Cap IP65 Rated, Nylon
- Brad from Molex 130058 Male Dust Cap IP67 Rated, Nylon
- Brad from Molex 130058 Female Circular Connector Dust Cap Nylon
- Hirschmann Male Dust Cap IP67 Rated, Nylon
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon
- Amphenol Industrial ALTW Male Circular Connector Dust Cap IP67 Rated, Nylon
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy, Plastic

