Phoenix Contact Female Circular Connector Insert 6 Way for use with Circular Connector

Image representative of range

Subtotal (1 pack of 12 units)*

€543.11

(exc. VAT)

€668.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€543.11€45.259

*price indicative

RS Stock No.:
278-132
Mfr. Part No.:
1612163
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Number of Contacts

6

For Use With

Circular Connector

Minimum Operating Temperature

25°C

Maximum Operating Temperature

25°C

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Cable connector has standard rotation of direction. The contact connection type is Socket, Crimp connection. The cable diameter range from 3 mm to 10.5 mm and coding is N.

6 positions

Seal material is NBR

RoHS certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy