TE Connectivity Male Circular Connector Insert 2 Way for use with Connector
- RS Stock No.:
- 471-374
- Distrelec Article No.:
- 304-58-094
- Mfr. Part No.:
- 1103156-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 60 units)*
€194.26
(exc. VAT)
€238.94
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €194.26 | €3.238 |
*price indicative
- RS Stock No.:
- 471-374
- Distrelec Article No.:
- 304-58-094
- Mfr. Part No.:
- 1103156-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 2 | |
| For Use With | Connector | |
| Material | Polycarbonate Fibreglass 20% | |
| Series | HDC HMN | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 2 | ||
For Use With Connector | ||
Material Polycarbonate Fibreglass 20% | ||
Series HDC HMN | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced rectangular connector insert is engineered for high-performance applications, offering exceptional reliability in electrical connections. Designed with versatility in mind, it seamlessly integrates into various connector systems, ensuring a robust interface between components. The insert is crafted from premium materials, providing durability and resistance to environmental factors, making it suitable for demanding industrial environments. Its compact design allows for efficient space utilization within assemblies, while maintaining easy accessibility for installation and maintenance. The product features a pin contact type that guarantees solid connections, whether in low or high-power circuits. This connector insert exemplifies superior craftsmanship and is an indispensable component in modern electronic design, tailored for professionals seeking dependable solutions.
Provides exceptional reliability for electrical connections
Engineered for high-performance applications
Manufactured from durable materials that withstand environmental factors
Versatile design integrates seamlessly with various connector systems
Compact structure optimizes space without compromising accessibility
Pin contact type ensures robust connections in circuits
Related links
- TE Connectivity Male Circular Connector Insert 2 Way for use with Connector
- Phoenix Contact Male Circular Connector Insert 2 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert 2 Way for use with Circular Connector
- TE Connectivity Male Circular Connector Dust Cap Polybutylene Terephthalate
- TE Connectivity Female Circular Connector Insert 12 Way for use with Connector
- TE Connectivity Male Circular Connector Contact
- TE Connectivity Male Circular Connector Contact, Contact Size M12
- TE Connectivity Male Pin Circular Connector Contact
