TE Connectivity Male Circular Connector Insert 2 Way for use with Connector
- RS Stock No.:
- 474-107
- Distrelec Article No.:
- 304-64-399
- Mfr. Part No.:
- 1103267-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€216.72
(exc. VAT)
€266.57
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.72 | €2.709 |
*price indicative
- RS Stock No.:
- 474-107
- Distrelec Article No.:
- 304-64-399
- Mfr. Part No.:
- 1103267-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 2 | |
| For Use With | Connector | |
| Material | Polycarbonate Fibreglass 20% | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Series | HDC HMN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 2 | ||
For Use With Connector | ||
Material Polycarbonate Fibreglass 20% | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Series HDC HMN | ||
- COO (Country of Origin):
- CN
The TE Connectivity Encapsulated design of this rectangular contact insert is engineered for versatility and reliability in various connector applications. Crafted from high-quality PC-GF20 material, it exhibits excellent durability while maintaining a lightweight structure. Its compact configuration supports two positions, making it ideal for use in tighter spaces without compromising performance. The insert is specially designed for pin contact types, ensuring robust and efficient connections. Suitable for diverse installation environments, it adheres to stringent EU compliance standards, reinforcing its commitment to safety and environmental responsibility. This product stands as a testament to innovation, seamlessly integrating functionality with considerate design.
Robust construction ensures long lasting performance
Compact size optimises space without sacrificing utility
Meets EU compliance standards assuring safety and environmental friendliness
Designed specifically for pin contacts to enhance connectivity
Loose piece packaging simplifies inventory management
Related links
- TE Connectivity Male Circular Connector Insert 2 Way for use with Connector
- Phoenix Contact Male Circular Connector Insert 2 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert 2 Way for use with Circular Connector
- TE Connectivity Male Circular Connector Dust Cap Polybutylene Terephthalate
- TE Connectivity Female Circular Connector Insert 12 Way for use with Connector
- TE Connectivity Male Pin Circular Connector Contact
- TE Connectivity Heavy Duty Power Connector Insert, 2-1103 Series Male
- TE Connectivity Male Circular Connector Contact
