Phoenix Contact PL Contact Insert 6 Way for use with Connector
- RS Stock No.:
- 487-783
- Mfr. Part No.:
- 1607530
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-783
- Mfr. Part No.:
- 1607530
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact insert is engineered for robust performance in demanding electrical applications. With its VARIOCON design, this contact insert excels in providing secure PCB connections within various industrial settings. Its light grey housing not only ensures ease of visibility during installation but also blends seamlessly into diverse environments. Integral safety features include strict operational guidelines to prevent connection under load, ensuring longevity and protection from damage. Ideal for professionals seeking high quality connector solutions, this contact insert is a perfect choice for modern electrical engineering tasks.
Offers protection against environmental influences when properly installed
Allows for effective handling with a robust material composition
Designed for reliable operation within specified temperature ranges
Incorporates strict safety guidelines to prevent mishandling
Meets high standards of electrical safety and environmental compliance
Allows for effective handling with a robust material composition
Designed for reliable operation within specified temperature ranges
Incorporates strict safety guidelines to prevent mishandling
Meets high standards of electrical safety and environmental compliance
Related links
- Phoenix Contact PL Contact Insert 6 Way for use with Connector
- Phoenix Contact PL Contact Insert 6 Way
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- RS PRO 175mm LCD Inclinometer
