Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-072
Mfr. Part No.:
1607745
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

2.5 mm

Number of Contacts

6

For Use With

VC-AMS 4

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EU RoHS, CHINA RoHS, EU REACH SVHC, cUL RecognisedE118976, UL RecognisedE118976

Series

VC-M

COO (Country of Origin):
PL
The Phoenix Contact Contact insert features a VC2 design with a light grey color. It has 4 positions and supports a conductor cross section ranging from 0.5 mm² to 16 mm², making it suitable for various wiring applications. The contact insert is rated for a voltage of 690V and a current of up to 70A. It utilizes a screw connection method, ensuring a secure and reliable connection. The contact connection type is pin, and it is important to note that connectors should only be connected or disconnected when under no load, ensuring safe operation.

Proven COMBICON technology

Universal connection

Can be keyed to prevent incorrect connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy