Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- RS Stock No.:
- 496-801
- Mfr. Part No.:
- 1598295
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€46.96
(exc. VAT)
€57.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.96 | €4.696 |
*price indicative
- RS Stock No.:
- 496-801
- Mfr. Part No.:
- 1598295
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration Resistant | |
| Material | Nickel Plated, Gold Coated, Polyamide 66, Copper Zinc Alloy | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration Resistant | ||
Material Nickel Plated, Gold Coated, Polyamide 66, Copper Zinc Alloy | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is designed to provide high performance connectivity in various industrial applications. With a reliable crimp connection method, it ensures secure and efficient signal transmission. The M23 interface allows for easy integration, making it an ideal choice for automation solutions. Crafted from durable materials, it is built to withstand demanding operational conditions, providing longevity and stability. The products thoughtful design includes features that ensure excellent electrical performance and environmental compliance, making it an optimal selection for professionals in need of a dependable connector solution.
Flexible application for a wide range of pin configurations
Constructed from high quality materials for improved durability
Environmental compliance ensures safe use across various regions
Easy installation reduces downtime during setup
Designed for compatibility with multiple series for versatile use
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
