Phoenix Contact Contact Insert, 16 A, HC-B Series Female, 24 Contacts
- RS Stock No.:
- 488-086
- Mfr. Part No.:
- 1584949
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-086
- Mfr. Part No.:
- 1584949
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Series | HC-B | |
| Sub Type | Contact Insert | |
| Connector Gender | Female | |
| For Use With | Shock And Vibration Resistant | |
| Mount Type | Screw | |
| IP Rating | IP54 | |
| Number of Contacts | 24 | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Series HC-B | ||
Sub Type Contact Insert | ||
Connector Gender Female | ||
For Use With Shock And Vibration Resistant | ||
Mount Type Screw | ||
IP Rating IP54 | ||
Number of Contacts 24 | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact Insert from the HC B series exemplifies cutting edge design and functionality for modern connectivity needs. Engineered for seamless integration, it features a robust screw connection suitable for various wire gauges ensuring reliable performance in demanding environments. With a focus on versatility, this insert is designed to handle voltages up to 500 V and currents of 16 A, making it ideal for power applications. Its compact dimensions and high quality construction not only guarantee efficient use of space but also enhance durability, catering to the rigorous requirements of industrial settings.
Constructed with a flammability rating according to UL 94 V0 for improved safety
Optimised for more than 500 insertion/withdrawal cycles which ensuring longevity
Facilitates straightforward coding for rapid installation and enhanced usability
Easy integration with a range of accessories for tailored connectivity solutions
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 1 mm 12 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert Female 24 Contacts
