Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- RS Stock No.:
- 519-415
- Mfr. Part No.:
- 1599348
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€54.26
(exc. VAT)
€66.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.26 | €5.426 |
*price indicative
- RS Stock No.:
- 519-415
- Mfr. Part No.:
- 1599348
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | M23 | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Material | Nickel Plated, Polyamide 66, Gold Coated, Copper Zinc Alloy | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size M23 | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
Material Nickel Plated, Polyamide 66, Gold Coated, Copper Zinc Alloy | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is expertly designed to cater to professional engineering applications, ensuring a reliable connection for your specific setup. With its M23 thread type and a crimp connection method, it provides a robust interface for various signal applications. The contact insert supports up to 12 positions, allowing flexibility in design while maintaining a compact structure. It is built for durability with materials like PA66 and gold coated contacts, ensuring long lasting performance in challenging environments. This insert stands out not only for its technical specifications but also for its adaptability across a range of devices, making it an essential component for modular systems. Ideal for industries requiring stringent performance standards, it combines practicality with cutting edge technology.
Designed for versatile signal applications
Supports an extensive range of crimp connection setups
Constructed with high quality PA66 for enhanced durability
Allows for easy integration with devices using M23 connections
Offers a gold coating for superior conductivity and corrosion resistance
Ensures reliable performance with a rated current of 8A
Environmentally compliant under EU RoHS standards
Related links
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size M23 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 1 mm 12 Way for use with Shock And Vibration Resistant
