Phoenix Contact Contact Insert size 8 mm 1 Way
- RS Stock No.:
- 493-470
- Mfr. Part No.:
- 1544120
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.36 |
*price indicative
- RS Stock No.:
- 493-470
- Mfr. Part No.:
- 1544120
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 8 mm | |
| Number of Contacts | 1 | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Series | HC-M-01 | |
| Standards/Approvals | DIN EN 45545-2, EU RoHS, EU REACH SVHC, DNV Approval ID: TAE000037S, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 8 mm | ||
Number of Contacts 1 | ||
IP Rating IP54 | ||
Minimum Operating Temperature -40°C | ||
Material Copper | ||
Maximum Operating Temperature 125°C | ||
Series HC-M-01 | ||
Standards/Approvals DIN EN 45545-2, EU RoHS, EU REACH SVHC, DNV Approval ID: TAE000037S, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert module is a versatile and essential component designed to enhance connectivity within HEAVYCON housing systems. This innovative module supports a crimp connection, making it perfect for applications that require reliable and secure power delivery. Engineered for durability, it boasts a robust design that meets strict environmental standards, making it suitable for installations in harsh operating conditions. With its compact dimensions and efficient performance, this product ensures seamless integration while optimising space in control cabinets and automation systems. Its user friendly assembly notes simplify installation, ensuring rapid deployment for electrical engineers and technicians alike.
Rated for high voltage and current which ensuring effective power management
Constructed from high quality materials for enhanced durability and lifespan
Environmentally compliant adhering to EU RoHS directives
Optimises space utilisation without compromising on performance
Fitted with an innovative crimp connection technology for secure terminals
Complies with rigorous environmental standards for operation in extreme conditions
Related links
- Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings
- Phoenix Contact Contact Insert size 6 mm 4 Way for use with HC-DCC
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size M12 8 Way for use with Ethernet CAT6A
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
