Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- RS Stock No.:
- 558-660
- Mfr. Part No.:
- 1607748
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-660
- Mfr. Part No.:
- 1607748
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| For Use With | VC-AMS 5 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Zinc Alloy, Polyamide, Copper | |
| Maximum Operating Temperature | 100°C | |
| Series | VC-M | |
| Standards/Approvals | UL 94 V0, EU REACH SVHC, VDE 0100/1.97 § 411.1.3.2, EU RoHS, UL Recognised, DIN EN 60 204/11.98 § 14.1.3, CHINA RoHS, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
For Use With VC-AMS 5 | ||
Minimum Operating Temperature -40°C | ||
Material Copper Zinc Alloy, Polyamide, Copper | ||
Maximum Operating Temperature 100°C | ||
Series VC-M | ||
Standards/Approvals UL 94 V0, EU REACH SVHC, VDE 0100/1.97 § 411.1.3.2, EU RoHS, UL Recognised, DIN EN 60 204/11.98 § 14.1.3, CHINA RoHS, cUL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert exemplifies reliable and efficient connectivity solutions, specifically designed for various applications in plant and electrical device engineering. The innovative VARIOCON series ensures seamless integration while adhering to high safety standards. Offering a compact design, it facilitates quick installation and maintenance, making it an ideal choice for both professionals and technicians. The compatibility with standard connectors means minimal downtime and maximised operational efficiency.
Facilitates high safety standards providing peace of mind during use
Offers compatibility with standard connectors for enhanced usability
Suitable for a wide range of applications in industrial settings
Made with high quality materials to withstand environmental challenges
Engineered to support rigorous operational demands over time
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 6 mm 4 Way for use with HC-DCC
- Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings
