Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings
- RS Stock No.:
- 494-646
- Mfr. Part No.:
- 1544119
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.36 |
*price indicative
- RS Stock No.:
- 494-646
- Mfr. Part No.:
- 1544119
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 8 mm | |
| Number of Contacts | 1 | |
| For Use With | HEAVYCON Housings | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Alloy, Polycarbonate | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | HC-M-01 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 8 mm | ||
Number of Contacts 1 | ||
For Use With HEAVYCON Housings | ||
IP Rating IP54 | ||
Minimum Operating Temperature -40°C | ||
Material Copper Alloy, Polycarbonate | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series HC-M-01 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert module is engineered for seamless integration within various heavy duty connectors, providing a reliable solution for electrical connections under demanding conditions. The module features a robust design that supports high voltage and current ratings, ensuring it performs efficiently in various applications, from industrial automation to e mobility. With its modular design, it allows for flexible configuration and ease of assembly, catering to diverse installation requirements.
Rated for high voltages and currents which ensuring reliability in demanding applications
Constructed with durable materials for enhanced longevity
Supports crimp connection technology for secure electrical contact
Minimum housing height ensures compatibility with various connector designs
Environmental compliance with EU RoHS and no hazardous substances
Meets fire protection regulations in rail vehicles
Related links
- Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings
- Phoenix Contact Contact Insert size 8 mm 1 Way
- Phoenix Contact Contact Insert size M12 8 Way for use with Ethernet CAT6A
- Phoenix Contact Contact Insert size 6 mm 4 Way for use with HC-DCC
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
