Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant

Subtotal (1 pack of 10 units)*

€78.26

(exc. VAT)

€96.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.26€7.826

*price indicative

RS Stock No.:
518-894
Mfr. Part No.:
1606992
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

2 mm

Number of Contacts

6

For Use With

Shock And Vibration Resistant

Material

Gold Coated, Polyamide 66, Nickel Plated, Copper Zinc Alloy

Standards/Approvals

CHINA RoHS, RoHS II without Exemption 6c (Pb < 0.1 %), EU REACH SVHC, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Contact Insert is an essential component for reliable connectivity in industrial settings. With an M23 thread type and designed for crimp connection, it supports efficient signal transmission, making it ideal for applications requiring robustness and precision. The product ensures optimal functionality with a maximum current rating of 20 A and is crafted from high quality materials, featuring nickel plated contacts with a gold coating for enhanced durability. Designed to meet stringent compliance standards, this contact insert accommodates a range of temperatures and environmental conditions while providing long lasting performance.

Manufactured with materials that ensure high thermal and mechanical resistance

Fulfils EU RoHS substance requirements promoting environmental safety

Includes a standard direction of rotation for easy integration into existing setups

Unique coding system for better alignment and installation efficiency

Comes with a minimum order quantity of just 10 pcs catering to small scale needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy