Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- RS Stock No.:
- 518-896
- Mfr. Part No.:
- 1606997
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€91.31
(exc. VAT)
€112.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.31 | €9.131 |
*price indicative
- RS Stock No.:
- 518-896
- Mfr. Part No.:
- 1606997
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2 mm | |
| Number of Contacts | 7 | |
| For Use With | Shock And Vibration Resistant | |
| Material | Polyamide 66, Gold Coated, Nickel Plated, Copper Zinc Alloy | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH, RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2 mm | ||
Number of Contacts 7 | ||
For Use With Shock And Vibration Resistant | ||
Material Polyamide 66, Gold Coated, Nickel Plated, Copper Zinc Alloy | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH, RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Exceptional contact insert is designed for M23 interfaces, ensuring seamless connections in a variety of applications. With a robust construction and advanced material specifications, the contact insert offers reliable performance in demanding environments. The innovative crimp connection method guarantees secure electrical contact, while the compact design allows for easy integration into existing systems.
Ensures reliable connection in electrical circuits
Crafted from high quality PA66 for superior durability
Fulfils EU RoHS substance requirements for safety and compliance
Offers versatility for diverse applications across various industries
Related links
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 1 mm 12 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
