Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

€587.71

(exc. VAT)

€722.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€587.71€9.795

*price indicative

RS Stock No.:
521-498
Mfr. Part No.:
1420821
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M12

Number of Contacts

5

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Polyamide 4T

Maximum Operating Temperature

105°C

Series

SACC-CI-M12FSK-4PE-L180 THR T

Standards/Approvals

cULus Recognised Approval ID: E468743-20180113, CHINA RoHS, EU RoHS, IEC 61076-2-111, EU REACH SVHC

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed to seamlessly integrate high power transmission within compact devices, making it an ideal component for a variety of industrial applications. Built to meet the demands of modern electronics, its robust construction and reliable performance ensure optimal functionality in diverse environments. The device features a sleek design for PCB mounting, allowing for easy installation while maximising space efficiency.

Designed for optimal power transmission in confined spaces

Facilitates reduced mounting costs with a two piece connector design

Compatible with automated pick and place assembly processes

Offers versatility with common pin assignments and codings available

Ensures secure integration with mechanical port screw connections

Includes a protective gasket for enhanced integrity when not in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy