Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS Stock No.:
- 521-501
- Mfr. Part No.:
- 1421317
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€621.49
(exc. VAT)
€764.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €621.49 | €10.358 |
*price indicative
- RS Stock No.:
- 521-501
- Mfr. Part No.:
- 1421317
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Fluorelastomer, Copper Zinc Alloy, Gold, Polyamide 4T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, cULus Recognised Approval ID: E468743-20180113, EU REACH SVHC, EU RoHS, IEC 61076-2-111 | |
| Series | SACC-CI-M12MSL-4FE-L180 THR SH R | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Fluorelastomer, Copper Zinc Alloy, Gold, Polyamide 4T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, cULus Recognised Approval ID: E468743-20180113, EU REACH SVHC, EU RoHS, IEC 61076-2-111 | ||
Series SACC-CI-M12MSL-4FE-L180 THR SH R | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is expertly designed for power applications in compact devices. With its M12 coding and PCB mounting capabilities, this connector efficiently facilitates secure connections in tightly packed environments. Designed to be lead free in accordance with RoHS II, it not only meets high performance requirements but also adheres to environmental standards.
Supports high power transmission while occupying minimal space
Two piece device connector which aids in reducing overall mounting costs
Automated pick and place assembly is supported by its packaging design
Mechanical port screw connections offer easy device integration
An additional gasket provides extra protection when the connector is not plugged in
Related links
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
