Phoenix Contact Contact Insert 6 Way for use with Connector
- RS Stock No.:
- 556-585
- Mfr. Part No.:
- 1607537
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-585
- Mfr. Part No.:
- 1607537
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, E118976, UL | |
| Series | VC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, E118976, UL | ||
Series VC-M | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert from the VARIOCON series exemplifies reliability and efficiency. Designed for seamless integration into PCB applications, it boasts a compact configuration with seven positions for enhanced connectivity. Its light grey housing is crafted from durable polyamide, ensuring robust protection against environmental factors. The innovative design not only allows for easy connection but also prioritises safety, making it ideal for professionals in electrical engineering. The products nominal voltage and current ratings align with the stringent demands of industrial applications, establishing it as a top choice for those who require dependable performance without compromising safety standards.
Keyed design prevents incorrect connection safeguarding your systems
Light grey colour enhances visibility in various environments
High quality materials maintain integrity under repeated stress
Compliance with safety standards is assured through robust design features
Manufactured to meet the requirements of various industrial sectors
Related links
- Phoenix Contact Contact Insert 6 Way for use with Connector
- Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Male Contact Insert 6 Way for use with Contacts
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size M23 6 Way
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
