Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS Stock No.:
- 638-789
- Mfr. Part No.:
- 1411951
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€358.44
(exc. VAT)
€440.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €358.44 | €5.974 |
*price indicative
- RS Stock No.:
- 638-789
- Mfr. Part No.:
- 1411951
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101 | |
| Series | SACC-CIP-M12FS-5P SMD SH T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101 | ||
Series SACC-CIP-M12FS-5P SMD SH T | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed for seamless integration within M12 applications. Manufactured with precision for PCB mounting and SMD reflow processes, it ensures reliable signal transmission while maintaining a compact footprint. Its robust construction and IP67 protection rating guarantee optimal performance in challenging environments, safeguarding against moisture and dust ingress. With a versatile connection method, this contact carrier simplifies device assembly, making it an ideal choice for various industrial settings. The product complies with RoHS II regulations, showcasing a commitment to environmental safety without compromising quality or functionality.
Adapts to mechanical port screw connections facilitating easy installation
Provides a shielded design that protects signal integrity from external interference
Socket head design for straightforward integration into existing systems
Supports overvoltage protection enhancing safety during operation
Incorporates an efficient packaging solution for automated assembly processes
Related links
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
