HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- RS Stock No.:
- 746-169
- Mfr. Part No.:
- 09151192602
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
€84.55
(exc. VAT)
€104.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €84.55 | €16.91 |
*price indicative
- RS Stock No.:
- 746-169
- Mfr. Part No.:
- 09151192602
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 19 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 19 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 19 Male - solder (termination) is designed for reliable signal transmission in various industrial applications. Its robust construction allows for effective solder termination, ensuring a secure connection across power and data lines. Engineered to handle up to 19 contacts, the connector is tailored for dynamic environments requiring high durability. The integration of special contacts enhances versatility, adapting to distinct signalling needs. This connector not only meets industry standards but also facilitates seamless integration in diverse electrical systems, providing a dependable link for critical applications.
Features & Benefits
Designed for M23 circular connectors, ensuring compatibility across various setups
Offers 19 contacts, with 16 dedicated to signal, supporting complex signalling tasks
Incorporates special contacts for auxiliary usage, enhancing functionality in tailored applications
Solder termination method secures connections, ensuring long-lasting durability and reliability
Operates effectively within a temperature range of -40 to +125 °C, making it suitable for tough environments
Certified with UL / CSA standards, providing assurance of compliance with safety regulations
Meets RoHS standards with certain exemptions, demonstrating a commitment to environmental considerations
Mating cycles exceeding 500 guarantee a reliable connection over an extended operational lifespan
Related links
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
