HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- RS Stock No.:
- 741-338
- Mfr. Part No.:
- 09151062602
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in bags of 5)*
€41.77
(exc. VAT)
€51.38
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €41.77 | €8.354 |
| 5 + | €38.44 | €7.688 |
*price indicative
- RS Stock No.:
- 741-338
- Mfr. Part No.:
- 09151062602
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 6 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 6 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 06 Male Solder Termination Insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. With a rated current of 20 A and a robust construction, it ensures optimal performance in demanding environments.
Features & Benefits
Inserts designed for M23 circular connectors enhance compatibility
Solder termination provides secure and Durable connections
Male gender configuration allows for straightforward integration
Constructed from polyamide (PA) for lightweight and strong performance
Rated current of 20 A supports high-power applications
Six contacts enable efficient signal and power transmission
Maximum conductor cross-section of 2.5 mm² accommodates various wiring needs
Copper alloy contacts with gold plating ensure excellent conductivity
Operating temperature range of -40 °C to 125 °C supports diverse environments
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient operations
Integrated into robotics and automated machinery for enhanced performance
Installed in outdoor electrical enclosures requiring robust protection
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
