Phoenix Contact Male Contact Insert 12 Way

Subtotal (1 box of 10 units)*

€245.90

(exc. VAT)

€302.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€24.59€245.90

*price indicative

RS Stock No.:
256-0010
Mfr. Part No.:
1597643
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Contact Insert

Insert Type

Pin

Number of Contacts

12

Material

PBT, Copper Zinc Alloy

Series

TU

Standards/Approvals

Overvoltage Category III, CHINA RoHS, REACH SVHC Lead 7439-92-1, Rated surge voltage 1.5 kV

COO (Country of Origin):
DE
The Phoenix Contact insert of 12 positions and pin type contact. Contact diameter is 1 mm. It has solder in connection.

Solder in connection

Contact diameter is 1 mm

12 positions

Pin type contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy