Phoenix Contact Male Contact Insert size 11.1 mm 12 Way for use with Contacts
- RS Stock No.:
- 256-0054
- Mfr. Part No.:
- 1607006
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€181.45
(exc. VAT)
€223.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €18.145 | €181.45 |
*price indicative
- RS Stock No.:
- 256-0054
- Mfr. Part No.:
- 1607006
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Shell Size | 11.1 mm | |
| Number of Contacts | 12 | |
| For Use With | Contacts | |
| Material | PBT, Copper Zinc Alloy | |
| Series | TU | |
| Standards/Approvals | Environmentally Friendly Use Period, Rated surge voltage 1.5 kV, Overvoltage Category III | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Gender Male | ||
Insert Type Contact | ||
Shell Size 11.1 mm | ||
Number of Contacts 12 | ||
For Use With Contacts | ||
Material PBT, Copper Zinc Alloy | ||
Series TU | ||
Standards/Approvals Environmentally Friendly Use Period, Rated surge voltage 1.5 kV, Overvoltage Category III | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is 12 position contact insert with solder connection. It is a pin type contact and the insulator material used is PBT
Contact diameter is 1 mm
Direction of rotation is Standard
Applications are in signal domain
Related links
- Phoenix Contact Female Contact Insert size 11.1 mm 12 Way for use with Contacts
- Phoenix Contact Male Contact Insert size M23 16 Way
- Phoenix Contact Male Contact Insert 17 Way for use with Contacts
- Phoenix Contact Male Contact Insert 6 Way for use with Contacts
- Phoenix Contact Male Contact Insert 9 Way for use with Contacts
- Phoenix Contact Female Contact Insert size 8.7 mm 9 Way for use with Contacts
- Phoenix Contact Male Contact Insert 19 Way
- Phoenix Contact Male Contact Insert 19 Way for use with Circular Connector
