Phoenix Contact Male Contact Carrier size M12 5 Way
- RS Stock No.:
- 858-8533
- Mfr. Part No.:
- 1419988
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€30.92
(exc. VAT)
€38.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €3.092 | €30.92 |
*price indicative
- RS Stock No.:
- 858-8533
- Mfr. Part No.:
- 1419988
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Contact Carrier | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| IP Rating | IP67 | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | SACC-MCI-M12MS-5CON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Contact Carrier | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
IP Rating IP67 | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Series SACC-MCI-M12MS-5CON | ||
- COO (Country of Origin):
- DE
5-pos. contact carrier, with splice ring, A-coded
Related links
- Phoenix Contact Male Contact Carrier size M12 5 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 5 Way for use with Circular Connector
- Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Contact Carrier 5 Way for use with Signal
