Phoenix Contact Male Contact Carrier 5 Way for use with Signal
- RS Stock No.:
- 286-0819
- Mfr. Part No.:
- 1411984
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€455.42
(exc. VAT)
€560.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €455.42 | €4.554 |
*price indicative
- RS Stock No.:
- 286-0819
- Mfr. Part No.:
- 1411984
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Contact Carrier | |
| Insert Type | Pin | |
| Number of Contacts | 5 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Copper Zinc Alloy, Gold, Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Series | M12 | |
| Standards/Approvals | cULus Recognised, RoHS, IEC61076-2-101, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Contact Carrier | ||
Insert Type Pin | ||
Number of Contacts 5 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Copper Zinc Alloy, Gold, Polyamide | ||
Maximum Operating Temperature 105°C | ||
Series M12 | ||
Standards/Approvals cULus Recognised, RoHS, IEC61076-2-101, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier is a two piece device connector with reduced mounting cost. Optional shield connection and seal for the device when not plugged in.
Easy device integration
Environmental friendly
Related links
- Phoenix Contact Male Contact Carrier 5 Way for use with Signal
- Phoenix Contact Male Contact Carrier 4 Way for use with Signal
- Phoenix Contact Male Contact Carrier size M12 5 Way for use with Signal
- Phoenix Contact Male Contact Carrier 8 Way for use with Signal
- Phoenix Contact Female Contact Carrier 5 Way for use with Signal
- Phoenix Contact Male Contact Carrier size M12 5 Way
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier 12 Way for use with Signal
