BK Precision BK316 Clamp Meter, 100 A 100 A 600 V dc 600 V ac CAT II, CAT III UKAS
- RS Stock No.:
- 192-5012
- Mfr. Part No.:
- BK316
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€322.33
(exc. VAT)
€396.47
(inc. VAT)
- 5 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €322.33 |
*price indicative
- RS Stock No.:
- 192-5012
- Mfr. Part No.:
- BK316
- Manufacturer:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 100A | |
| Resistance Resolution | 1Ω | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 10kΩ | |
| Model Number | BK316 | |
| DC Voltage Resolution | 100 mV dc | |
| DC Voltage Accuracy | ±1 % rdg + 2 Digits | |
| Clamp Meter Type | Mini AC, DC Clamp Meter | |
| Minimum Operating Temperature | 0°C | |
| AC Current Resolution | 1mA | |
| AC Current Accuracy | ±3.5 % rdg + 10 Digits | |
| Resistance Measurement Accuracy | ±1 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| DC Current Resolution | 1mA | |
| DC Current Accuracy | ±4.5 % rdg + 10 Digits | |
| AC Voltage Resolution | 100mV ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 202mm | |
| Standards/Approvals | CE | |
| Weight | 180g | |
| Width | 70mm | |
| Height | 34mm | |
| Functions Measured | DC Current, AC Current, AC Voltage, DC Voltage, Resistance | |
| Calibrated | UKAS | |
| Power Source | Battery | |
| Safety Category Voltage | 500V | |
| Safety Category Level | CAT II, CAT III | |
| Display Type | LCD | |
| Battery Type | 1.5 V AAA | |
| Battery Life | 45h | |
| Maximum AC Current Measurement | 100A | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 100A | ||
Resistance Resolution 1Ω | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 10kΩ | ||
Model Number BK316 | ||
DC Voltage Resolution 100 mV dc | ||
DC Voltage Accuracy ±1 % rdg + 2 Digits | ||
Clamp Meter Type Mini AC, DC Clamp Meter | ||
Minimum Operating Temperature 0°C | ||
AC Current Resolution 1mA | ||
AC Current Accuracy ±3.5 % rdg + 10 Digits | ||
Resistance Measurement Accuracy ±1 % rdg + 3 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
DC Current Resolution 1mA | ||
DC Current Accuracy ±4.5 % rdg + 10 Digits | ||
AC Voltage Resolution 100mV ac | ||
Maximum Operating Temperature 40°C | ||
Length 202mm | ||
Standards/Approvals CE | ||
Weight 180g | ||
Width 70mm | ||
Height 34mm | ||
Functions Measured DC Current, AC Current, AC Voltage, DC Voltage, Resistance | ||
Calibrated UKAS | ||
Power Source Battery | ||
Safety Category Voltage 500V | ||
Safety Category Level CAT II, CAT III | ||
Display Type LCD | ||
Battery Type 1.5 V AAA | ||
Battery Life 45h | ||
Maximum AC Current Measurement 100A | ||
Related links
- BK Precision BK316 Clamp Meter CAT III
- BK Precision BK316 Clamp Meter CAT III RSCAL
- Martindale CM69 Clamp Meter 60 A 600 V dc 600 V ac CAT III CAT IV UKAS
- RS PRO IEK10N Clamp Meter 300 A 250 V dc 250 V ac CAT II, CAT III UKAS
- Martindale CM69 Clamp Meter 60 A 600 V dc 600 V ac CAT III CAT IV RSCAL
- Martindale CM69 Clamp Meter 60 A 600 V dc 600 V ac CAT III CAT IV
- RS PRO ICM33II Clamp Meter 600 V ac CAT II, CAT III
- RS PRO IPM138N Clamp Meter 999 A 600 V dc 999 V ac CAT II, CAT III Non-Contact Voltage Detector
