Elesa 66551 Black Duroplast Lobe Knob, M10, Threaded
- RS Stock No.:
- 771-764
- Mfr. Part No.:
- 66551
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 10 units)*
€208.00
(exc. VAT)
€255.84
(inc. VAT)
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.00 | €20.80 |
*price indicative
- RS Stock No.:
- 771-764
- Mfr. Part No.:
- 66551
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Knob | |
| Thread Length | 17mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded | |
| Knob Diameter | 60 mm | |
| Hole Diameter | 27mm | |
| Body Material | Duroplast | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Knob | ||
Thread Length 17mm | ||
Knob Shape Lobe | ||
Mount Type Threaded | ||
Knob Diameter 60 mm | ||
Hole Diameter 27mm | ||
Body Material Duroplast | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Threaded Stud is designed for secure attachment in various applications, featuring a chamfered flat end according to UNI 947 : ISO 4753 for optimal performance.
Made of AISI 303 stainless steel for enhanced durability
Threaded stud enables strong clamping in various settings
Related links
- Elesa 67601 Black Duroplast Phenolic Lobe Clamping Knob Threaded Hole
- Elesa 66242 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66132 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66388 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66222 Black Duroplast Lobe Knob Threaded
- Elesa 66471 Black Duroplast Lobe Knob Threaded
- Elesa 66342 Black Duroplast Lobe Knob Threaded
- Elesa 66654 Black Duroplast Lobe Knob Threaded Stud
