Elesa 66242 Black Duroplast Lobe Knob, M8, Threaded Stud
- RS Stock No.:
- 771-759
- Mfr. Part No.:
- 66242
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€117.62
(exc. VAT)
€144.67
(inc. VAT)
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.62 | €11.762 |
*price indicative
- RS Stock No.:
- 771-759
- Mfr. Part No.:
- 66242
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 11mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 32 mm | |
| Hole Length | 30mm | |
| Body Material | Duroplast | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS; ISO 4753 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 11mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Stud | ||
Knob Diameter 32 mm | ||
Hole Length 30mm | ||
Body Material Duroplast | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals RoHS; ISO 4753 | ||
- COO (Country of Origin):
- IT
The Elesa Knob is designed for clamping applications, combining a sleek aesthetic with functionality. Crafted from high-quality materials, it provides reliable performance across various settings and is easy to install and operate.
Constructed from Durable phenolic based Duroplast for longevity
Designed with ergonomic functionality for comfortable handling
RoHS compliant, ensuring environmental safety and sustainability
Related links
- Elesa 66388 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66471 Black Duroplast Lobe Knob Threaded
- Elesa 66342 Black Duroplast Lobe Knob Threaded
- Elesa 66132 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66654 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66262 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66222 Black Duroplast Lobe Knob Threaded
- Elesa 66551 Black Duroplast Lobe Knob Threaded
