Elesa 66222 Black Duroplast Lobe Knob, M6, Threaded

Image representative of range

Subtotal (1 pack of 10 units)*

€122.08

(exc. VAT)

€150.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€122.08€12.208

*price indicative

RS Stock No.:
771-758
Mfr. Part No.:
66222
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M6

Product Type

Knob

Thread Length

11mm

Knob Shape

Lobe

Mount Type

Threaded

Knob Diameter

32 mm

Hole Diameter

19mm

Body Material

Duroplast

Insert Material

Galvanised Steel

Colour

Black

Standards/Approvals

RoHS; ISO 4753

COO (Country of Origin):
IT
The Elesa Knob is an ergonomic component designed for ease of handling in various applications. Its glossy black finish and robust construction make it suitable for environments requiring both functionality and aesthetic appeal.

Constructed from phenolic-based Duroplast for durability and easy cleaning

Glossy black finish enhances Visual appeal while offering resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy