Elesa 66342 Black Duroplast Lobe Knob, M8, Threaded

Image representative of range

Subtotal (1 pack of 10 units)*

€131.04

(exc. VAT)

€161.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€131.04€13.104

*price indicative

RS Stock No.:
771-761
Mfr. Part No.:
66342
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M8

Thread Length

12mm

Knob Shape

Lobe

Mount Type

Threaded

Knob Diameter

40 mm

Hole Diameter

21mm

Body Material

Duroplast

Insert Material

Brass

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Clamping Knob provides a reliable solution for securing various mechanical components through its robust design and effective gripping surface. Its stainless-steel construction ensures durability in challenging environments.

Features a chamfered flat end stud for superior grip and stability

Threaded stud design allows for easy fixation and adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy