Elesa 66654 Black Duroplast Lobe Knob, M12, Threaded Stud
- RS Stock No.:
- 771-765
- Mfr. Part No.:
- 66654
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€302.16
(exc. VAT)
€371.66
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €302.16 | €30.216 |
*price indicative
- RS Stock No.:
- 771-765
- Mfr. Part No.:
- 66654
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M12 | |
| Product Type | Knob | |
| Thread Length | 20mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 70 mm | |
| Hole Length | 70mm | |
| Body Material | Duroplast | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS; ISO 4753 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M12 | ||
Product Type Knob | ||
Thread Length 20mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Stud | ||
Knob Diameter 70 mm | ||
Hole Length 70mm | ||
Body Material Duroplast | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals RoHS; ISO 4753 | ||
- COO (Country of Origin):
- IT
The Elesa Knob provides high durability and resistance to corrosion in challenging environments, making it Ideal for applications requiring reliable grip and handling.
Constructed from AISI 303 stainless steel for enhanced resilience
Threaded stud design ensures stable and secure fastening
Glossy finish offers an attractive appearance and easy cleaning
Related links
- Elesa 66242 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66132 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66388 Black Duroplast Lobe Knob Threaded Stud
- Elesa 66262 Black Duroplast Lobe Knob Threaded Stud
- Elesa 75341 Black Duroplast Phenolic Lobe Clamping Knob Threaded Hole
- Elesa 66222 Black Duroplast Lobe Knob Threaded
- Elesa 66551 Black Duroplast Lobe Knob Threaded
- Elesa 66471 Black Duroplast Lobe Knob Threaded
