Elesa 242126-C1 Black, Grey Technopolymer Knurled Grip Knob, M6, Threaded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
771-778
Mfr. Part No.:
242126-C1
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M6

Thread Length

18mm

Knob Shape

Knurled Grip

Mount Type

Threaded

Knob Diameter

21 mm

Hole Diameter

12.5mm

Hole Length

10mm

Body Material

Technopolymer

Insert Material

Brass

Colour

Black, Grey

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Knob offers ergonomic handling solutions, enhancing user control with its robust construction. Designed with a glass-fibre reinforced polyamide body, it combines durability with a pleasant tactile feel for everyday use.

The knob provides flexibility for different applications

Special execution options available, allowing for custom colour finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy