Elesa 199416 Blue, Green Technopolymer Knurled Grip Knob, M5, Internal Thread
- RS Stock No.:
- 781-113
- Mfr. Part No.:
- 199416
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€132.04
(exc. VAT)
€162.41
(inc. VAT)
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €132.04 | €13.204 |
*price indicative
- RS Stock No.:
- 781-113
- Mfr. Part No.:
- 199416
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M5 | |
| Thread Length | 10mm | |
| Knob Shape | Knurled Grip | |
| Mount Type | Internal Thread | |
| Knob Diameter | 21 mm | |
| Body Material | Technopolymer | |
| Insert Material | Stainless Steel | |
| Colour | Blue, Green | |
| Application | Food Storage | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M5 | ||
Thread Length 10mm | ||
Knob Shape Knurled Grip | ||
Mount Type Internal Thread | ||
Knob Diameter 21 mm | ||
Body Material Technopolymer | ||
Insert Material Stainless Steel | ||
Colour Blue, Green | ||
Application Food Storage | ||
- COO (Country of Origin):
- IT
The Elesa Knurled grip knob is designed for efficient clamping and adjustment in various applications, ensuring ease of use and reliability in operation.
Constructed from glass-fibre reinforced polyamide technopolymer for enhanced durability
Offers a stainless steel Boss with a threaded blind hole for solid attachment
Features a distinctive RAL 5001 blue colour for visibility, reducing contamination risk
Manufactured from FDA compliant materials, suitable for food and pharmaceutical environments
Incorporates metal Detectable additives for safety in sensitive applications
Related links
- Elesa 194416 Blue Technopolymer Knurled Grip Knob Threaded Hole
- Elesa 242126-C1 Black M6, Threaded
- Elesa 34201-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole
- Elesa 195476 Blue M8, Threaded Hole
- Elesa 195346 Blue M10, Threaded Hole
- Elesa 194436 Blue Technopolymer Knurled Knob Threaded Hole
- Elesa Matt Blue 23mm Width, 100 mm Length
- Elesa 34421-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole
