Elesa 194416 Blue Technopolymer Knurled Grip Knob, M5, Threaded Hole

Subtotal (1 pack of 10 units)*

€111.13

(exc. VAT)

€136.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€111.13€11.113

*price indicative

RS Stock No.:
781-144
Mfr. Part No.:
194416
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M5

Thread Length

10mm

Knob Shape

Knurled Grip

Mount Type

Threaded Hole

Knob Diameter

21 mm

Body Material

Technopolymer

Insert Material

Stainless Steel

Colour

Blue

Standards/Approvals

RoHS compliant

Application

Manual Tightening

COO (Country of Origin):
IT
The Elesa Knurled grip knob is specifically designed for secure hand gripping in various applications, ensuring optimal control and ease of use. It is particularly suitable for environments requiring heightened visibility and hygiene standards.

Constructed from glass-fibre reinforced polyamide based technopolymer for durability

Easily visible RAL 5005 blue colour aids in detecting contamination

AISI 303 stainless steel Boss with a threaded blind hole enhances reliability

FDA compliant raw materials ensure safety in food-related applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy