Elesa 190346 Blue Stainless Steel Lobe Knob, M8, Threaded Hole

Image representative of range

Subtotal (1 pack of 10 units)*

€168.61

(exc. VAT)

€207.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€168.61€16.861

*price indicative

RS Stock No.:
781-136
Mfr. Part No.:
190346
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M8

Product Type

Knob

Thread Length

27mm

Knob Shape

Lobe

Mount Type

Threaded Hole

Knob Diameter

40 mm

Hole Diameter

8mm

Body Material

Stainless Steel

Insert Material

Stainless Steel

Colour

Blue

Standards/Approvals

RoHS compliant

Application

Manual Tightening

COO (Country of Origin):
IT
The Elesa Stainless steel knob is designed for effortless grip and precision in various applications, particularly within the food and pharmaceutical industries, ensuring both functionality and safety during operation.

Produced from FDA compliant materials, ensuring safety in food-related applications

Three-lobe shape offers an effective grip, even when wearing gloves

Design without rear cavities prevents unhealthy residues, making it easy to clean

Available in RAL 5005 blue, enhancing visibility for contamination prevention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy