Ganter GN.28615 Stainless Steel Stainless Steel Round Knob, M8, Threaded
- RS Stock No.:
- 829-507
- Mfr. Part No.:
- GN.28615
- Manufacturer:
- Ganter
Subtotal (1 pack of 15 units)*
€791.10
(exc. VAT)
€973.05
(inc. VAT)
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €791.10 | €52.74 |
*price indicative
- RS Stock No.:
- 829-507
- Mfr. Part No.:
- GN.28615
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 15mm | |
| Knob Shape | Round | |
| Mount Type | Threaded | |
| Knob Diameter | M8 | |
| Hole Diameter | 50mm | |
| Hole Length | 15mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Application | Cleaning | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 15mm | ||
Knob Shape Round | ||
Mount Type Threaded | ||
Knob Diameter M8 | ||
Hole Diameter 50mm | ||
Hole Length 15mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
Application Cleaning | ||
- COO (Country of Origin):
- DE
The Elesa Lobe Knob is MADE of AISI 303 stainless steel, offering Durable and hygienic operation. Its high-quality finish, angular seal, and absence of recesses prevent dirt accumulation and facilitate cleaning.
Made of AISI 303 stainless steel for durability
High-quality finish and angular seal prevent dirt adherence
Recess-free design facilitates easy cleaning
Related links
- Ganter GN.28607 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.29375 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.29475 Stainless Steel Stainless Steel Round Knob Threaded
- Elesa 503521 Natural Stainless Steel Round Knob Blind Hole
- Ganter GN.38585 Stainless Steel Steel Round Knob Threaded
- Ganter GN.29776 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29737 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.28606 Natural Stainless Steel Multiple Lobes Knob Threaded Hole
