Ganter GN.29375 Stainless Steel Stainless Steel Round Knob, M6, Threaded
- RS Stock No.:
- 829-509
- Mfr. Part No.:
- GN.29375
- Manufacturer:
- Ganter
Subtotal (1 pack of 10 units)*
€114.35
(exc. VAT)
€140.65
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.35 | €11.435 |
*price indicative
- RS Stock No.:
- 829-509
- Mfr. Part No.:
- GN.29375
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Thread Size | M6 | |
| Product Type | Knob | |
| Thread Length | 20mm | |
| Knob Shape | Round | |
| Mount Type | Threaded | |
| Knob Diameter | 25 mm | |
| Hole Diameter | 8mm | |
| Hole Length | 20mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Thread Size M6 | ||
Product Type Knob | ||
Thread Length 20mm | ||
Knob Shape Round | ||
Mount Type Threaded | ||
Knob Diameter 25 mm | ||
Hole Diameter 8mm | ||
Hole Length 20mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- DE
The Elesa Wing Knob is MADE of AISI 316L sintered stainless steel with a sandblasted matte finish, providing Durable and corrosion-resistant operation. Designed for industrial and mechanical applications, it allows high tightening torque while ensuring reliable and ergonomic handling.
Made of AISI 316L sintered stainless steel
Sandblasted matte finish for durability
Provides high tightening torque
Suitable for industrial and mechanical applications
Related links
- Ganter GN.29475 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.38585 Stainless Steel Steel Round Knob Threaded
- Ganter GN.28607 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.28615 Stainless Steel Stainless Steel Round Knob Threaded
- Elesa 503511 Natural Stainless Steel Round Knob Blind Hole
- Ganter GN.29583 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.28605 Natural Stainless Steel Multiple Lobes Knob Threaded Hole
- Ganter GN.29727 Black Stainless Steel Knurled Clamping Knob Threaded Stud
