Ganter GN.29475 Stainless Steel Stainless Steel Round Knob, M6, Threaded
- RS Stock No.:
- 829-511
- Mfr. Part No.:
- GN.29475
- Manufacturer:
- Ganter
Subtotal (1 pack of 10 units)*
€256.64
(exc. VAT)
€315.67
(inc. VAT)
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €256.64 | €25.664 |
*price indicative
- RS Stock No.:
- 829-511
- Mfr. Part No.:
- GN.29475
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Thread Size | M6 | |
| Product Type | Knob | |
| Thread Length | 20mm | |
| Knob Shape | Round | |
| Mount Type | Threaded | |
| Knob Diameter | 34 mm | |
| Hole Diameter | 12mm | |
| Hole Length | 20mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Thread Size M6 | ||
Product Type Knob | ||
Thread Length 20mm | ||
Knob Shape Round | ||
Mount Type Threaded | ||
Knob Diameter 34 mm | ||
Hole Diameter 12mm | ||
Hole Length 20mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- DE
The Elesa Wing Knob is MADE of stainless steel, providing Durable and corrosion-resistant operation for industrial and mechanical applications. Its elongated hub design allows high tightening torque while ensuring a comfortable and ergonomic grip.
Made of stainless steel for durability and corrosion resistance
Elongated hub design for comfortable grip
Allows high tightening torque
Suitable for industrial and mechanical applications
Complies with RoHS standards
Related links
- Ganter GN.29375 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.38585 Stainless Steel Steel Round Knob Threaded
- Ganter GN.28607 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.28615 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.29583 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.28605 Natural Stainless Steel Multiple Lobes Knob Threaded Hole
- Ganter GN.29727 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29768 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
