Ganter GN.38585 Stainless Steel Steel Round Knob, M6, Threaded
- RS Stock No.:
- 829-488
- Mfr. Part No.:
- GN.38585
- Manufacturer:
- Ganter
Subtotal (1 unit)*
€24.86
(exc. VAT)
€30.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.86 |
*price indicative
- RS Stock No.:
- 829-488
- Mfr. Part No.:
- GN.38585
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Knob | |
| Thread Size | M6 | |
| Thread Length | 9mm | |
| Knob Shape | Round | |
| Mount Type | Threaded | |
| Knob Diameter | 20 mm | |
| Hole Diameter | 12mm | |
| Hole Length | 9mm | |
| Body Material | Steel | |
| Insert Material | Steel | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Application | Hygiene | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Knob | ||
Thread Size M6 | ||
Thread Length 9mm | ||
Knob Shape Round | ||
Mount Type Threaded | ||
Knob Diameter 20 mm | ||
Hole Diameter 12mm | ||
Hole Length 9mm | ||
Body Material Steel | ||
Insert Material Steel | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
Application Hygiene | ||
- COO (Country of Origin):
- DE
The Elesa Knob is MADE of AISI 304 stainless steel with a sandblasted matte finish, providing Durable and corrosion-resistant operation. Designed for industrial and mechanical applications, it ensures secure and reliable handling while complying with RoHS standards.
Provides Durable and corrosion-resistant operation
Suitable for industrial and mechanical applications
Ensures secure and reliable handling
Complies with RoHS standards
Related links
- Ganter GN.29375 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.29475 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.28607 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.28615 Stainless Steel Stainless Steel Round Knob Threaded
- Elesa 503511 Natural Stainless Steel Round Knob Blind Hole
- Ganter GN.28605 Natural Stainless Steel Multiple Lobes Knob Threaded Hole
- Ganter GN.29727 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29768 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
