Ganter GN.30345 Black Aluminium Knurled Clamping Knob, M5, Shaft
- RS Stock No.:
- 829-521
- Mfr. Part No.:
- GN.30345
- Manufacturer:
- Ganter
Subtotal (1 pack of 10 units)*
€347.11
(exc. VAT)
€426.95
(inc. VAT)
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €347.11 | €34.711 |
*price indicative
- RS Stock No.:
- 829-521
- Mfr. Part No.:
- GN.30345
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Clamping Knob | |
| Thread Size | M5 | |
| Thread Length | 32mm | |
| Knob Shape | Knurled | |
| Mount Type | Shaft | |
| Knob Diameter | 42 mm | |
| Hole Diameter | 10mm | |
| Hole Length | 23mm | |
| Body Material | Aluminium | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Application | Knurled grip knob for manual tightening | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Clamping Knob | ||
Thread Size M5 | ||
Thread Length 32mm | ||
Knob Shape Knurled | ||
Mount Type Shaft | ||
Knob Diameter 42 mm | ||
Hole Diameter 10mm | ||
Hole Length 23mm | ||
Body Material Aluminium | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Application Knurled grip knob for manual tightening | ||
- COO (Country of Origin):
- DE
The Elesa Knurled Control Knob is MADE of knurled aluminium profile, anodised in black colour, providing Durable and ergonomic operation. Designed for industrial and mechanical applications, it ensures precise control and reliable handling while complying with RoHS standards.
Made of knurled anodised aluminium profile
Black colour finish for durability and aesthetics
Provides ergonomic and precise handling
Suitable for industrial and mechanical applications
Complies with RoHS standards
Related links
- Ganter GN.29761 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29715 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29582 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29463 Silver Stainless Steel Knurled Clamping Knob Threaded
- RS PRO Black Thermoplastic Knurled Clamping Knob Threaded Stud
- Ganter GN.29737 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29641 Black Steel Knurled Clamping Knob Threaded
- Ganter GN.29727 Black Stainless Steel Knurled Clamping Knob Threaded Stud
