Elesa 166475 Black Fibreglass Reinforced Polyamide Five Lobes Knob, M8, Threaded Hole
- RS Stock No.:
- 268-7583
- Mfr. Part No.:
- 166475
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€142.55
(exc. VAT)
€175.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €142.55 | €14.255 |
| 5 - 9 | €135.42 | €13.542 |
| 10 - 29 | €128.29 | €12.829 |
| 30 + | €119.74 | €11.974 |
*price indicative
- RS Stock No.:
- 268-7583
- Mfr. Part No.:
- 166475
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M8 | |
| Thread Length | 31mm | |
| Knob Shape | Five Lobes | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 mm | |
| Hole Diameter | 15mm | |
| Hole Length | 14mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | ISO 4753, RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M8 | ||
Thread Length 31mm | ||
Knob Shape Five Lobes | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 mm | ||
Hole Diameter 15mm | ||
Hole Length 14mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals ISO 4753, RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 166475 VC series are lobe knobs. It has solid section with five-lobe shapes.
Offers a proper grip
Prevents unhealthy residues from depositing
Related links
- Elesa 166381 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166385 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166495 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166555 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166345 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166491 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Stud
- Elesa 166264 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Stud
- Elesa 8356 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
