Elesa 166491 Black Fibreglass Reinforced Polyamide Five Lobes Knob, M10, Threaded Stud
- RS Stock No.:
- 268-7584
- Mfr. Part No.:
- 166491
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€119.21
(exc. VAT)
€146.63
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €119.21 | €11.921 | - |
| 5 - 9 | €113.26 | €11.326 | 4% |
| 10 - 29 | €107.29 | €10.729 | 9% |
| 30 + | €100.14 | €10.014 | 15% |
*price indicative
- RS Stock No.:
- 268-7584
- Mfr. Part No.:
- 166491
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M10 | |
| Thread Length | 31mm | |
| Knob Shape | Five Lobes | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 50 mm | |
| Hole Diameter | 18mm | |
| Hole Length | 17mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M10 | ||
Thread Length 31mm | ||
Knob Shape Five Lobes | ||
Mount Type Threaded Stud | ||
Knob Diameter 50 mm | ||
Hole Diameter 18mm | ||
Hole Length 17mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS, ISO 4753 | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 166491 VC series are lobe knobs. It has solid section with five-lobe shapes.
Offers a proper grip
Prevents unhealthy residues from depositing
Related links
- Elesa 166495 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166555 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166264 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Stud
- Elesa 166345 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166475 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166381 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166385 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 65692 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Stud
