Elesa 166345 Black Fibreglass Reinforced Polyamide Five Lobes Knob, M6, Threaded Hole
- RS Stock No.:
- 268-7580
- Mfr. Part No.:
- 166345
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€101.56
(exc. VAT)
€124.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €101.56 | €10.156 | - |
| 5 - 9 | €96.48 | €9.648 | 5% |
| 10 - 29 | €91.40 | €9.14 | 10% |
| 30 + | €85.31 | €8.531 | 16% |
*price indicative
- RS Stock No.:
- 268-7580
- Mfr. Part No.:
- 166345
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M6 | |
| Thread Length | 26mm | |
| Knob Shape | Five Lobes | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 mm | |
| Hole Diameter | 15mm | |
| Hole Length | 14mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | ISO 4753, RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M6 | ||
Thread Length 26mm | ||
Knob Shape Five Lobes | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 mm | ||
Hole Diameter 15mm | ||
Hole Length 14mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals ISO 4753, RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 166345 VC series are lobe knobs. It has solid section with five-lobe shapes.
Offers a proper grip
Prevents unhealthy residues from depositing
Related links
- Elesa 166264 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Stud
- Elesa 166385 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166495 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166555 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166475 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166381 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166491 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Stud
- Elesa 8351 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
