Elesa 2501 Black Duroplast Round Knob, M8, Blind Hole
- RS Stock No.:
- 268-7648
- Mfr. Part No.:
- 2501
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save €33.70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€134.94
(exc. VAT)
€165.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €134.94 | €5.398 | - |
| 5 - 9 | €128.20 | €5.128 | €33.70 |
| 10 - 29 | €121.45 | €4.858 | €134.90 |
| 30 + | €113.35 | €4.534 | €647.70 |
*price indicative
- RS Stock No.:
- 268-7648
- Mfr. Part No.:
- 2501
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 18mm | |
| Knob Shape | Round | |
| Mount Type | Blind Hole | |
| Knob Diameter | 31 mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI 947:ISO 4753 | |
| Application | Corrosion Protection | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 18mm | ||
Knob Shape Round | ||
Mount Type Blind Hole | ||
Knob Diameter 31 mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals RoHS, UNI 947:ISO 4753 | ||
Application Corrosion Protection | ||
- COO (Country of Origin):
- IT
The Elesa 2501 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 503521 Natural Stainless Steel Round Knob Blind Hole
- Elesa 6721 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6731 Black Fibreglass Reinforced Polyamide Technopolymer Round Knob Blind Hole
- Elesa 2412 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2432 Black Duroplast Round Knob Threaded Stud
- Elesa 2431 Black Duroplast Round Knob Threaded Stud
- Elesa 2102 Black Duroplast Round Knob Blind Hole
- Elesa 2201 Black Duroplast Round Knob Blind Hole
