Elesa 503501 Natural Stainless Steel Round Knob, M5, Blind Hole
- RS Stock No.:
- 268-7773
- Mfr. Part No.:
- 503501
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.68
(exc. VAT)
€29.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.68 |
| 5 - 9 | €22.50 |
| 10 - 29 | €21.31 |
| 30 + | €19.88 |
*price indicative
- RS Stock No.:
- 268-7773
- Mfr. Part No.:
- 503501
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M5 | |
| Product Type | Knob | |
| Thread Length | 13mm | |
| Knob Shape | Round | |
| Mount Type | Blind Hole | |
| Knob Diameter | 20 mm | |
| Hole Diameter | 14mm | |
| Hole Length | 4.5mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Natural | |
| Standards/Approvals | ISO 4753, RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M5 | ||
Product Type Knob | ||
Thread Length 13mm | ||
Knob Shape Round | ||
Mount Type Blind Hole | ||
Knob Diameter 20 mm | ||
Hole Diameter 14mm | ||
Hole Length 4.5mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Natural | ||
Standards/Approvals ISO 4753, RoHS | ||
- COO (Country of Origin):
- DE
The Elesa 503501 BM.193 series are knurled grip knobs. They are made of stainless steel, sandblasted matte finish.
Mirror polished
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2201 Black Duroplast Round Knob Blind Hole
- Elesa 6521 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 503521 Natural Stainless Steel Round Knob Blind Hole
- Elesa 503511 Natural Stainless Steel Round Knob Blind Hole
- Elesa 169542 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169552 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169547 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 2211 Black Duroplast Round Knob Threaded Through Hole
