Elesa 503511 Natural Stainless Steel Round Knob, M6, Blind Hole
- RS Stock No.:
- 268-7774
- Mfr. Part No.:
- 503511
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save €6.65
View bulk pricing optionsSubtotal (1 unit)*
€26.69
(exc. VAT)
€32.83
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.69 | - |
| 5 - 9 | €25.36 | €6.65 |
| 10 - 29 | €24.01 | €26.80 |
| 30 + | €22.42 | €128.10 |
*price indicative
- RS Stock No.:
- 268-7774
- Mfr. Part No.:
- 503511
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M6 | |
| Thread Length | 15mm | |
| Knob Shape | Round | |
| Mount Type | Blind Hole | |
| Knob Diameter | 24 mm | |
| Hole Diameter | 16mm | |
| Hole Length | 4.5mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Natural | |
| Standards/Approvals | RoHS, ISO 4753 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M6 | ||
Thread Length 15mm | ||
Knob Shape Round | ||
Mount Type Blind Hole | ||
Knob Diameter 24 mm | ||
Hole Diameter 16mm | ||
Hole Length 4.5mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Natural | ||
Standards/Approvals RoHS, ISO 4753 | ||
- COO (Country of Origin):
- DE
The Elesa 503511 BM.193 series are knurled grip knobs. They are made of stainless steel, sandblasted matte finish.
Mirror polished
Provide firm and safe grip to the operator's hand
Related links
- Elesa 503521 Natural Stainless Steel Round Knob Blind Hole
- Elesa 503501 Natural Stainless Steel Round Knob Blind Hole
- Elesa 2301 Black Duroplast Round Knob Blind Hole
- Elesa 6621 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6522 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6531 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Ganter GN.29375 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.29475 Stainless Steel Stainless Steel Round Knob Threaded
